Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 7.5A Switching Current, DPDT

RS Stock No.: 699-6351Brand: PanasonicManufacturers Part No.: TX2SA24TH
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

7.5A

Terminal Type

Surface Mount

Length

15mm

Coil Resistance

4.114 kΩ

Coil Power

140mW

Height

8.2mm

Life

100000000 (Electrical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Isolation Coil To Contact

2kV rms

Depth

9.4mm

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

60VA

Maximum Switching Power DC

60 W

You may be interested in
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 7.5A Switching Current, DPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 7.5A Switching Current, DPDT

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

7.5A

Terminal Type

Surface Mount

Length

15mm

Coil Resistance

4.114 kΩ

Coil Power

140mW

Height

8.2mm

Life

100000000 (Electrical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Isolation Coil To Contact

2kV rms

Depth

9.4mm

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

60VA

Maximum Switching Power DC

60 W

You may be interested in