Technical documents
Specifications
Brand
PanduitColour
Black
Length
25.4mm
Width
25.4 mm
Material
Nylon 6
Series
ABM
Maximum Operating Temperature
+82°C
Quantity
100
Country of Origin
United States
Product details
Panduit® 4-Way Adhesive Backed Cable Tie Mounts
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Superior adhesive for long term reliability
4-way cable tie entry makes part orientation fast and easy
Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
Use with Panduit® cable ties for a complete wire routing solution
Lower inventory costs and speed installation
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanduitColour
Black
Length
25.4mm
Width
25.4 mm
Material
Nylon 6
Series
ABM
Maximum Operating Temperature
+82°C
Quantity
100
Country of Origin
United States
Product details
Panduit® 4-Way Adhesive Backed Cable Tie Mounts
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Superior adhesive for long term reliability
4-way cable tie entry makes part orientation fast and easy
Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
Use with Panduit® cable ties for a complete wire routing solution
Lower inventory costs and speed installation
