Technical documents
Specifications
Brand
PanduitCable Clip/Clamp Style
Harness Board
Material
Nickel
Length
41.9mm
Width
1.9 mm
Depth
25.4mm
Series
HBN
Dimensions [L x W x D]
41.9 x 25.4 x 1.9mm
Country of Origin
United States
Product details
Panduit Harness Board Nails
Panduit HBN series of harness board nails to suit the Panduit harness board clips. The HBN range nails are nickel plated steel with a collar stop to ensure a uniform driving depth.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
200
P.O.A.
200
Technical documents
Specifications
Brand
PanduitCable Clip/Clamp Style
Harness Board
Material
Nickel
Length
41.9mm
Width
1.9 mm
Depth
25.4mm
Series
HBN
Dimensions [L x W x D]
41.9 x 25.4 x 1.9mm
Country of Origin
United States
Product details
Panduit Harness Board Nails
Panduit HBN series of harness board nails to suit the Panduit harness board clips. The HBN range nails are nickel plated steel with a collar stop to ensure a uniform driving depth.