Panduit Cable Tie, Self Locking, 127mm x 4.6 mm, Metallic Stainless Steel, Pk-100

RS Stock No.: 850-4724Brand: PanduitManufacturers Part No.: MLT1S-CP
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

Panduit

Length

127mm

Width

4.6 mm

Colour

Metallic

Material

Stainless Steel

Type

Self Locking

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Tensile Strength

890N

Series

MLT

Maximum Bundle Diameter

25mm

Country of Origin

United States

Product details

Panduit® Pan-Steel® Self-Locking Cable Ties - MLT Series

Panduit® offers the widest range of permanent identification solutions in the industry to enable reliable, comprehensive identification throughout the physical infrastructure. The Panduit® permanent identification system delivers long-term durability and legibility for optimum identification of pipes, conduit, cables and equipment.

Ideal in harsh and industrial environments
Safe, quick and easy to install
Self-locking head design speeds installation and locks into place at any length along the tie body
Can be used in a wide range of indoor, outdoor and underground (including direct burial) applications
Smooth surfaces and rounded edges assures cable protection and worker safety
Available in AISI 304 stainless steel for general-purpose applications
Available in AISI 316 stainless steel for the most corrosive environments

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Self Locking, 127mm x 4.6 mm, Metallic Stainless Steel, Pk-100

P.O.A.

Panduit Cable Tie, Self Locking, 127mm x 4.6 mm, Metallic Stainless Steel, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Panduit

Length

127mm

Width

4.6 mm

Colour

Metallic

Material

Stainless Steel

Type

Self Locking

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Tensile Strength

890N

Series

MLT

Maximum Bundle Diameter

25mm

Country of Origin

United States

Product details

Panduit® Pan-Steel® Self-Locking Cable Ties - MLT Series

Panduit® offers the widest range of permanent identification solutions in the industry to enable reliable, comprehensive identification throughout the physical infrastructure. The Panduit® permanent identification system delivers long-term durability and legibility for optimum identification of pipes, conduit, cables and equipment.

Ideal in harsh and industrial environments
Safe, quick and easy to install
Self-locking head design speeds installation and locks into place at any length along the tie body
Can be used in a wide range of indoor, outdoor and underground (including direct burial) applications
Smooth surfaces and rounded edges assures cable protection and worker safety
Available in AISI 304 stainless steel for general-purpose applications
Available in AISI 316 stainless steel for the most corrosive environments