Technical documents
Specifications
Brand
PanduitLength
201mm
Width
7.9 mm
Colour
Metallic
Material
Stainless Steel
Type
Self Locking
Quantity
50
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
2000N
Series
MLT
Maximum Bundle Diameter
51mm
Country of Origin
United States
You may be interested in
HellermannTyton Cable Tie, Roller Ball, 201mm x 7.9 mm, Metallic 304 Stainless Steel, Pk-50Brand: HellermannTyton
P.O.A.1 Bag of 50 (ex VAT)
P.O.A.
Panduit Cable Tie, Self Locking, 201mm x 7.9 mm, Metallic Stainless Steel, Pk-50
1
P.O.A.
Panduit Cable Tie, Self Locking, 201mm x 7.9 mm, Metallic Stainless Steel, Pk-50
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
HellermannTyton Cable Tie, Roller Ball, 201mm x 7.9 mm, Metallic 304 Stainless Steel, Pk-50Brand: HellermannTyton
P.O.A.1 Bag of 50 (ex VAT)
Technical documents
Specifications
Brand
PanduitLength
201mm
Width
7.9 mm
Colour
Metallic
Material
Stainless Steel
Type
Self Locking
Quantity
50
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
2000N
Series
MLT
Maximum Bundle Diameter
51mm
Country of Origin
United States
You may be interested in
HellermannTyton Cable Tie, Roller Ball, 201mm x 7.9 mm, Metallic 304 Stainless Steel, Pk-50Brand: HellermannTyton
P.O.A.1 Bag of 50 (ex VAT)
