Technical documents
Specifications
Brand
PanduitLength
521mm
Width
7.9 mm
Colour
Metallic
Material
Stainless Steel
Type
Wave Ty
Quantity
250
Series
MLT
Maximum Bundle Diameter
152mm
Country of Origin
United States
Product details
Pan-Steel™ Wave-Ty™ Stainless Steel Cable Ties
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Locking head clamp design guarantees performance in critical applications
Self-locking with low thread force
Full rounded sides and smooth surfaces for safe handling
Available in type 304 and 316 stainless steel
Tension may be created with a manual tool or PANDUIT ® installation tooling
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanduitLength
521mm
Width
7.9 mm
Colour
Metallic
Material
Stainless Steel
Type
Wave Ty
Quantity
250
Series
MLT
Maximum Bundle Diameter
152mm
Country of Origin
United States
Product details
Pan-Steel™ Wave-Ty™ Stainless Steel Cable Ties
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Locking head clamp design guarantees performance in critical applications
Self-locking with low thread force
Full rounded sides and smooth surfaces for safe handling
Available in type 304 and 316 stainless steel
Tension may be created with a manual tool or PANDUIT ® installation tooling