Technical documents
Specifications
Brand
PanduitLength
1.1m
Width
8.9 mm
Colour
Natural
Material
Nylon 66
Type
Locking Cable Tie
Quantity
25
Maximum Operating Temperature
+85°C
Tensile Strength
778N
Series
PLT
Maximum Bundle Diameter
330mm
Country of Origin
United States
Product details
Panduit® Pan-Ty® Cable Ties - Weather Resistant
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanduitLength
1.1m
Width
8.9 mm
Colour
Natural
Material
Nylon 66
Type
Locking Cable Tie
Quantity
25
Maximum Operating Temperature
+85°C
Tensile Strength
778N
Series
PLT
Maximum Bundle Diameter
330mm
Country of Origin
United States
Product details
Panduit® Pan-Ty® Cable Ties - Weather Resistant
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip
