Panduit Cable Tie, Locking Cable Tie, 368mm x 7.6 mm, Black Nylon, Pk-250

RS Stock No.: 848-1163Brand: PanduitManufacturers Part No.: PLT4H-TL0
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

Panduit

Length

368mm

Width

7.6 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

250

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

PLT

Maximum Bundle Diameter

102mm

Country of Origin

Costa Rica

Product details

Panduit® Pan-Ty® Cable Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 368mm x 7.6 mm, Black Nylon, Pk-250

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 368mm x 7.6 mm, Black Nylon, Pk-250

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Panduit

Length

368mm

Width

7.6 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

250

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

PLT

Maximum Bundle Diameter

102mm

Country of Origin

Costa Rica

Product details

Panduit® Pan-Ty® Cable Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip