Panduit Cable Tie, Releasable, 188mm x 4.8 mm, Yellow Nylon, Pk-1000

RS Stock No.: 849-3312Brand: PanduitManufacturers Part No.: PRT2S-M4Y
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

Panduit

Length

188mm

Width

4.8 mm

Colour

Yellow

Material

Nylon 66

Type

Releasable

Quantity

1000

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

222N

Series

PRT

Maximum Bundle Diameter

48mm

Country of Origin

Singapore

Product details

Panduit® Pan-Ty® Cable Ties

Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.

Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications

P.O.A.

Panduit Cable Tie, Releasable, 188mm x 4.8 mm, Yellow Nylon, Pk-1000

P.O.A.

Panduit Cable Tie, Releasable, 188mm x 4.8 mm, Yellow Nylon, Pk-1000

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Panduit

Length

188mm

Width

4.8 mm

Colour

Yellow

Material

Nylon 66

Type

Releasable

Quantity

1000

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

222N

Series

PRT

Maximum Bundle Diameter

48mm

Country of Origin

Singapore

Product details

Panduit® Pan-Ty® Cable Ties

Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.

Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications