Panduit Black (Base), White (Arm) Nylon Retainer, 12.7mm Max. Bundle

RS Stock No.: 850-5058Brand: PanduitManufacturers Part No.: RER.5-S6-X
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

Panduit

Cable Clip/Clamp Style

Retainer

Maximum Bundle Diameter

12.7mm

Affixing Method

Screw

Material

Nylon 66

Colour

Black (Base), White (Arm)

Length

21.3mm

Width

30 mm

Depth

48mm

Dimensions [L x W x D]

21.3 x 30 x 48mm

Country of Origin

United States

Product details

Panduit RER Series Cable Harness Clips

Panduit RER series harness board accessories provide fast routing and forming of wires in harness fabrication. The RER allows individual wires to be added to build up a cable harness, which are then easily removable. The RER series are made from nylon 6.6 with two M3 screw mounting holes.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panduit Black (Base), White (Arm) Nylon Retainer, 12.7mm Max. Bundle

P.O.A.

Panduit Black (Base), White (Arm) Nylon Retainer, 12.7mm Max. Bundle
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Panduit

Cable Clip/Clamp Style

Retainer

Maximum Bundle Diameter

12.7mm

Affixing Method

Screw

Material

Nylon 66

Colour

Black (Base), White (Arm)

Length

21.3mm

Width

30 mm

Depth

48mm

Dimensions [L x W x D]

21.3 x 30 x 48mm

Country of Origin

United States

Product details

Panduit RER Series Cable Harness Clips

Panduit RER series harness board accessories provide fast routing and forming of wires in harness fabrication. The RER allows individual wires to be added to build up a cable harness, which are then easily removable. The RER series are made from nylon 6.6 with two M3 screw mounting holes.