Technical documents
Specifications
Brand
PanduitTape Width
108 mm
Works With Printer Models
TDP43ME
Tape Length
9.4 m
Country of Origin
United States
Product details
Thermal Transfer Component Labels
The Thermal Transfer Component Labels offers crisp, clear legends with superior legibility. They are available in polyester, vinyl cloth and polyimide materials they can also be supplied on rolls.
Panduit labelling software packages include all label formats for quick and easy label protection.
Designed for use with thermal transfer desktop printers, including the TDP43MY and TDP42HY printers
Quick and easy to use
Available in polyester, vinyl cloth and polyimide materials
Panduit Label Printers & Accessories
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
PanduitTape Width
108 mm
Works With Printer Models
TDP43ME
Tape Length
9.4 m
Country of Origin
United States
Product details
Thermal Transfer Component Labels
The Thermal Transfer Component Labels offers crisp, clear legends with superior legibility. They are available in polyester, vinyl cloth and polyimide materials they can also be supplied on rolls.
Panduit labelling software packages include all label formats for quick and easy label protection.
Designed for use with thermal transfer desktop printers, including the TDP43MY and TDP42HY printers
Quick and easy to use
Available in polyester, vinyl cloth and polyimide materials