Technical documents
Specifications
Brand
PanduitColour
Natural
Length
19mm
Width
9.5 mm
Fixing Hole Diameter
4.3mm
Material
Nylon 66
Series
TA
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+85°C
Quantity
100
Country of Origin
United States
You may be interested in
HellermannTyton Natural Cable Tie Mount 10.2 mm x 20.4mm, 4.6mm Max. Cable Tie WidthBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
P.O.A.
Panduit Natural Cable Tie Mount 9.5 mm x 19mm
1
P.O.A.
Panduit Natural Cable Tie Mount 9.5 mm x 19mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
HellermannTyton Natural Cable Tie Mount 10.2 mm x 20.4mm, 4.6mm Max. Cable Tie WidthBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
PanduitColour
Natural
Length
19mm
Width
9.5 mm
Fixing Hole Diameter
4.3mm
Material
Nylon 66
Series
TA
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+85°C
Quantity
100
Country of Origin
United States
You may be interested in
HellermannTyton Natural Cable Tie Mount 10.2 mm x 20.4mm, 4.6mm Max. Cable Tie WidthBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
