Parker Origa Double Acting Rodless Actuator 500mm Stroke, 32mm Bore

RS Stock No.: 202-5427Brand: Parker OrigaManufacturers Part No.: P210/20-32-500
brand-logo
View all in Pneumatic Rodless Cylinders

Technical documents

Specifications

Stroke

500mm

Bore

32mm

Length

280mm

Manufacturer Series

P210

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

G 1/4

Dimensions

280 x 52 x 86mm

Weight

3.5kg

Width

52mm

Height

86mm

P.O.A.

Parker Origa Double Acting Rodless Actuator 500mm Stroke, 32mm Bore

P.O.A.

Parker Origa Double Acting Rodless Actuator 500mm Stroke, 32mm Bore

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Stroke

500mm

Bore

32mm

Length

280mm

Manufacturer Series

P210

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

G 1/4

Dimensions

280 x 52 x 86mm

Weight

3.5kg

Width

52mm

Height

86mm