Parker 2000mm Galvanized Steel Wire Hydraulic Hose Assembly, 190 bar Max Pressure

RS Stock No.: 183-6658Brand: ParkerManufacturers Part No.: 421WC-4X2000
brand-logo
View all in Hydraulic Hose Assemblies

Technical documents

Specifications

Brand

Parker

Connector A

Straight G 1/4 Female

Connector B

Straight G 1/4 Female

Overall Length

2000mm

Inside Diameter

1/4in

Maximum Operating Pressure

190 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Galvanized Steel Wire

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Country of Origin

United Kingdom

Product details

Wire Covered

Galvanised steel wire outer covering and high tensile steel reinforcing wire

P.O.A.

Parker 2000mm Galvanized Steel Wire Hydraulic Hose Assembly, 190 bar Max Pressure

P.O.A.

Parker 2000mm Galvanized Steel Wire Hydraulic Hose Assembly, 190 bar Max Pressure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Parker

Connector A

Straight G 1/4 Female

Connector B

Straight G 1/4 Female

Overall Length

2000mm

Inside Diameter

1/4in

Maximum Operating Pressure

190 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Galvanized Steel Wire

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Country of Origin

United Kingdom

Product details

Wire Covered

Galvanised steel wire outer covering and high tensile steel reinforcing wire