Parker Inverter Drive, 1.1 kW, 3 Phase, 400 V ac, 3.5 A, AC650 Series

RS Stock No.: 477-5477Brand: ParkerManufacturers Part No.: 650-43135020-BF1P00-A2
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Parker

Power Rating

1.1 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

3.5 A

Series

AC650

IP Rating

IP54

Output Frequency

240Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

173mm

Overall Length

188mm

Overall Width

73mm

Country of Origin

United Kingdom

You may be interested in

P.O.A.

Parker Inverter Drive, 1.1 kW, 3 Phase, 400 V ac, 3.5 A, AC650 Series

P.O.A.

Parker Inverter Drive, 1.1 kW, 3 Phase, 400 V ac, 3.5 A, AC650 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Parker

Power Rating

1.1 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

3.5 A

Series

AC650

IP Rating

IP54

Output Frequency

240Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

173mm

Overall Length

188mm

Overall Width

73mm

Country of Origin

United Kingdom

You may be interested in