Parker

RS Stock No.: 410-0671Brand: ParkerManufacturers Part No.: 6603-12-12
brand-logo

Technical documents

Specifications

Brand

Parker

Finish

Chromium

Country of Origin

Korea, Republic Of

Product details

IA Series Quick Action

Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals.

BSPP Thread sizes
Interchangeable couplings
Connects and disconnects by pulling back on the external sleeve
Applications include agricultural, hydraulic, mobile, construction equipment or in-plant machinery
Temperature range: -40 to +110°C

Standards

ISO 7241-1-A

Stock information temporarily unavailable.

P.O.A.

Parker

P.O.A.

Parker

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Parker

Finish

Chromium

Country of Origin

Korea, Republic Of

Product details

IA Series Quick Action

Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals.

BSPP Thread sizes
Interchangeable couplings
Connects and disconnects by pulling back on the external sleeve
Applications include agricultural, hydraulic, mobile, construction equipment or in-plant machinery
Temperature range: -40 to +110°C

Standards

ISO 7241-1-A