Technical documents
Specifications
Brand
ParkerConnector A
G 3/8 Male
Connector A - Thread Size
3/8in
Connector B
G 3/8 Male
Connector B - Thread Size
3/8in
Material
Steel
Finish
Yellow Chromated, Zinc Plated
Connector A - Thread Standard
G
Connector A - Gender
Male
Connector B - Gender
Male
Connector B - Thread Standard
G
Maximum Operating Pressure
380 bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
ParkerConnector A
G 3/8 Male
Connector A - Thread Size
3/8in
Connector B
G 3/8 Male
Connector B - Thread Size
3/8in
Material
Steel
Finish
Yellow Chromated, Zinc Plated
Connector A - Thread Standard
G
Connector A - Gender
Male
Connector B - Gender
Male
Connector B - Thread Standard
G
Maximum Operating Pressure
380 bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
