Parker G 3/8 Male to G 3/8 Male, 6S6K4S

RS Stock No.: 497-937Brand: ParkerManufacturers Part No.: 6S6K4S
brand-logo
View all in Hydraulic Fittings

Technical documents

Specifications

Brand

Parker

Connector A

G 3/8 Male

Connector A - Thread Size

3/8in

Connector B

G 3/8 Male

Connector B - Thread Size

3/8in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Connector B - Gender

Male

Connector B - Thread Standard

G

Maximum Operating Pressure

380 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Swivel Nut Branch Tee

Female to 2 male parallel thread branch tee joint.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Elbow & Tee Adaptors

BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.

P.O.A.

Parker G 3/8 Male to G 3/8 Male, 6S6K4S

P.O.A.

Parker G 3/8 Male to G 3/8 Male, 6S6K4S

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Parker

Connector A

G 3/8 Male

Connector A - Thread Size

3/8in

Connector B

G 3/8 Male

Connector B - Thread Size

3/8in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Connector B - Gender

Male

Connector B - Thread Standard

G

Maximum Operating Pressure

380 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Swivel Nut Branch Tee

Female to 2 male parallel thread branch tee joint.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Elbow & Tee Adaptors

BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.