Parker Threaded Flow Regulator, M5 Female Inlet Port x M5 x 7 Female Outlet Port

RS Stock No.: 192-9182Brand: ParkerManufacturers Part No.: 8D2M5RES
brand-logo
View all in Pneumatic Function Fittings

Technical documents

Specifications

Brand

Parker

Inlet Port Type

Threaded

Threaded Inlet Port

M5 Female

Outlet Port Type

Threaded

Threaded Outlet Port

M5 x 7 Female

Minimum Outlet Pressure

0.3bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

Metric

Threaded Outlet Thread Gender

Female

Threaded Inlet Thread Gender

Female

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5

Threaded Outlet Thread Size

M5 x 7

View all in Pneumatic Function Fittings

Stock information temporarily unavailable.

P.O.A.

Parker Threaded Flow Regulator, M5 Female Inlet Port x M5 x 7 Female Outlet Port

P.O.A.

Parker Threaded Flow Regulator, M5 Female Inlet Port x M5 x 7 Female Outlet Port

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Parker

Inlet Port Type

Threaded

Threaded Inlet Port

M5 Female

Outlet Port Type

Threaded

Threaded Outlet Port

M5 x 7 Female

Minimum Outlet Pressure

0.3bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

Metric

Threaded Outlet Thread Gender

Female

Threaded Inlet Thread Gender

Female

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5

Threaded Outlet Thread Size

M5 x 7