Parker G 1/2 Female to G 1/2 Female, 8E6K4S

RS Stock No.: 498-227Brand: ParkerManufacturers Part No.: 8E6K4S
brand-logo
View all in Hydraulic Fittings

Technical documents

Specifications

Brand

Parker

Connector A

G 1/2 Female

Connector A - Thread Size

1/2in

Connector B

G 1/2 Female

Connector B - Thread Size

1/2in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Female

Connector B - Gender

Female

Connector B - Thread Standard

G

Maximum Operating Pressure

310 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

P.O.A.

Parker G 1/2 Female to G 1/2 Female, 8E6K4S

P.O.A.

Parker G 1/2 Female to G 1/2 Female, 8E6K4S

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Parker

Connector A

G 1/2 Female

Connector A - Thread Size

1/2in

Connector B

G 1/2 Female

Connector B - Thread Size

1/2in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Female

Connector B - Gender

Female

Connector B - Thread Standard

G

Maximum Operating Pressure

310 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C