G1/8 3 port push button/spring valve

RS Stock No.: 183-4983Brand: ParkerManufacturers Part No.: 8L301-302B

Technical documents

Specifications

Brand

Parker

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

8L

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Maximum Flow Rate

14L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

3/2

You may be interested in
Parker, G, III B
P.O.A.Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

G1/8 3 port push button/spring valve

P.O.A.

G1/8 3 port push button/spring valve

Stock information temporarily unavailable.

You may be interested in
Parker, G, III B
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Parker

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

8L

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Maximum Flow Rate

14L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

3/2

You may be interested in
Parker, G, III B
P.O.A.Each (ex VAT)