G1/4 5 port roller spring valve

RS Stock No.: 183-5116Brand: ParkerManufacturers Part No.: 8L502-372

Technical documents

Specifications

Brand

Parker

Control Mechanism

Roller

Connection Port Thread

G 1/4

Thread Size

1/4in

Thread Standard

G

Maximum Operating Pressure

10 bar

Maximum Flow Rate

28L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2

Stock information temporarily unavailable.

P.O.A.

G1/4 5 port roller spring valve

P.O.A.

G1/4 5 port roller spring valve

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Parker

Control Mechanism

Roller

Connection Port Thread

G 1/4

Thread Size

1/4in

Thread Standard

G

Maximum Operating Pressure

10 bar

Maximum Flow Rate

28L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2