Technical documents
Specifications
Brand
ParkerConnection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
C63PB
Angle
90°
Minimum Operating Temperature
0°F
Maximum Operating Temperature
+200°F
Maximum Operating Pressure
300 psi
P.O.A.
Parker C63PB Series, Threaded-to-Tube Connection Style
5
P.O.A.
Parker C63PB Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 25 | P.O.A. |
| 30 - 55 | P.O.A. |
| 60+ | P.O.A. |
Technical documents
Specifications
Brand
ParkerConnection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
C63PB
Angle
90°
Minimum Operating Temperature
0°F
Maximum Operating Temperature
+200°F
Maximum Operating Pressure
300 psi
