Parker C63PB Series, Threaded-to-Tube Connection Style

RS Stock No.: 287-3765Brand: ParkerManufacturers Part No.: C63PB12-1/4
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Parker

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

C63PB

Angle

90°

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Maximum Operating Pressure

300 psi

P.O.A.

Parker C63PB Series, Threaded-to-Tube Connection Style

P.O.A.

Parker C63PB Series, Threaded-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

Parker

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

C63PB

Angle

90°

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Maximum Operating Pressure

300 psi