Parker C64PB Series, Threaded-to-Tube Connection Style

RS Stock No.: 287-3939Brand: ParkerManufacturers Part No.: C64PB8-3/8
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Parker

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Male

Manufacturer Series

C64PB

Angle

90°

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Maximum Operating Pressure

300 psi

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker C64PB Series, Threaded-to-Tube Connection Style

P.O.A.

Parker C64PB Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

Parker

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Male

Manufacturer Series

C64PB

Angle

90°

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Maximum Operating Pressure

300 psi