Technical documents
Specifications
Brand
ParkerNumber of Positions
3
Number of Ports
4-way
CETOP Mounting
CETOP 3
Power Supply Voltage
110 V ac, 120 V ac
Solenoid Type
Double
Manufacturer Series
D1VW
Spool Type
C
Maximum Operating Pressure
140 bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
PRICED TO CLEAR
Yes
Product details
CETOP 05 Directional Control Valves
A range of CETOP 5 hydraulic directional control valves from Parker Hannifin with double solenoid or single solenoid with spring return actuation. D3W valves have been designed with excellent fluid flow, low-pressure drop and low energy usage and a flow rate of up to 150 ml/min.
Features and Benefits
Mountable in any position (Horizontal preferred)
Available as double solenoid or single solenoid with spring return
Flow rate of up to 150 ml/min and a low, energy saving pressure drop
3 position and 2 position spools available with a wide selection of spool types
Manual solenoid override
Suitable for use with hydraulic oils conforming to DIN 51524
DIN NG10 / CETOP 05 / NFPA D05
Max wire length 50 m.
10000/h Max switching frequency
Max leakage @ 50 bar 20 ml/min (spool dependant)
Wet pin armature solenoid threaded in tube
3x1.5mm² wire recommended for installation
EN 175301-803 Solenoid connection (plug not included)
Applications
Suitable for general industrial hydraulic applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ParkerNumber of Positions
3
Number of Ports
4-way
CETOP Mounting
CETOP 3
Power Supply Voltage
110 V ac, 120 V ac
Solenoid Type
Double
Manufacturer Series
D1VW
Spool Type
C
Maximum Operating Pressure
140 bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
PRICED TO CLEAR
Yes
Product details
CETOP 05 Directional Control Valves
A range of CETOP 5 hydraulic directional control valves from Parker Hannifin with double solenoid or single solenoid with spring return actuation. D3W valves have been designed with excellent fluid flow, low-pressure drop and low energy usage and a flow rate of up to 150 ml/min.
Features and Benefits
Mountable in any position (Horizontal preferred)
Available as double solenoid or single solenoid with spring return
Flow rate of up to 150 ml/min and a low, energy saving pressure drop
3 position and 2 position spools available with a wide selection of spool types
Manual solenoid override
Suitable for use with hydraulic oils conforming to DIN 51524
DIN NG10 / CETOP 05 / NFPA D05
Max wire length 50 m.
10000/h Max switching frequency
Max leakage @ 50 bar 20 ml/min (spool dependant)
Wet pin armature solenoid threaded in tube
3x1.5mm² wire recommended for installation
EN 175301-803 Solenoid connection (plug not included)
Applications
Suitable for general industrial hydraulic applications.