Parker G 1 Male to G 1 Female, D992-16-16

RS Stock No.: 807-788Brand: ParkerManufacturers Part No.: D992-16-16
brand-logo
View all in Hydraulic Fittings

Technical documents

Specifications

Brand

Parker

Connector A

G 1 Male

Connector A - Thread Size

1in

Connector B

G 1 Female

Connector B - Thread Size

1in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Connector B - Gender

Female

Connector B - Thread Standard

G

Maximum Operating Pressure

240 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker G 1 Male to G 1 Female, D992-16-16

P.O.A.

Parker G 1 Male to G 1 Female, D992-16-16
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Parker

Connector A

G 1 Male

Connector A - Thread Size

1in

Connector B

G 1 Female

Connector B - Thread Size

1in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Connector B - Gender

Female

Connector B - Thread Standard

G

Maximum Operating Pressure

240 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

You may be interested in