Technical documents
Specifications
Brand
ParkerConnector A
R 1/4 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
F3PB
Minimum Operating Temperature
0°F
Maximum Operating Temperature
+200°F
Finish
Nickel Plated
Maximum Operating Pressure
300 psi
Product details
Threaded Tube-to-Tube & Adaptors, Straight
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Parker F3PB Series, R 1/4 Male, Threaded-to-Tube Connection Style
5
P.O.A.
Parker F3PB Series, R 1/4 Male, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 55 | P.O.A. |
60+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
ParkerConnector A
R 1/4 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
F3PB
Minimum Operating Temperature
0°F
Maximum Operating Temperature
+200°F
Finish
Nickel Plated
Maximum Operating Pressure
300 psi
Product details
Threaded Tube-to-Tube & Adaptors, Straight
You may be interested in