Parker GT4E series 110V ac Hydraulic Oil Cooler, 15L/min max, 3.4 bar max

RS Stock No.: 193-5525Brand: ParkerManufacturers Part No.: GT4E210Q1IND
brand-logo
View all in Hydraulic Oil Coolers

Technical documents

Specifications

Brand

Parker

Maximum Flow Rate

15L/min

Voltage

110V ac

Width

195mm

Depth

208mm

Manufacturer Series

GT4E

Maximum Operating Pressure

3.4 bar

Dimensions

394 x 195 x 208mm

Weight

10.6kg

Maximum Operating Temperature

+82°C

Minimum Operating Temperature

-20°C

Thread Size

3/4in

Height

394mm

Product details

Guardian Filtration System

The Guardian series portable filtration system from Parker is a hand held unit designed to filter new and existing fluids to reduce contamination levels. As it is lightweight and portable, only one person is required to operate it.
As both new and existing fluids carry contaminants, all fluids are filtered before being put to use, protecting and improving the system.
With a unique pump/motor/filter combination, the filtration system is ideal for conditioning and transferring petroleum-based and water emulsion fluids.

Features and Benefits

• Lightweight, hand held and compact
• Flow rate of up to 4 GPM
• Carboxylated nitrile seals handling fluids up to 16000 SUS viscosity
• Built-in relief valve with no downstream fluid bypass
• Wide variety of filter elements available
• Clear, wire reinforced hose assemblies with wand attachments
• Heavy-duty motor with thermal overload protection
• Quiet operation
• Auxiliary inlet/outlet ports

Product Application Information

With hundreds of possible applications, the Guardian filtration system can be used in many industries.

• Ground support
• Hydraulic service
• Mining
• Mobile
• Industrial
• Marine

Portable Filtration Units

All Filtration Units have an integral strainer for pump protection.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker GT4E series 110V ac Hydraulic Oil Cooler, 15L/min max, 3.4 bar max

P.O.A.

Parker GT4E series 110V ac Hydraulic Oil Cooler, 15L/min max, 3.4 bar max
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Parker

Maximum Flow Rate

15L/min

Voltage

110V ac

Width

195mm

Depth

208mm

Manufacturer Series

GT4E

Maximum Operating Pressure

3.4 bar

Dimensions

394 x 195 x 208mm

Weight

10.6kg

Maximum Operating Temperature

+82°C

Minimum Operating Temperature

-20°C

Thread Size

3/4in

Height

394mm

Product details

Guardian Filtration System

The Guardian series portable filtration system from Parker is a hand held unit designed to filter new and existing fluids to reduce contamination levels. As it is lightweight and portable, only one person is required to operate it.
As both new and existing fluids carry contaminants, all fluids are filtered before being put to use, protecting and improving the system.
With a unique pump/motor/filter combination, the filtration system is ideal for conditioning and transferring petroleum-based and water emulsion fluids.

Features and Benefits

• Lightweight, hand held and compact
• Flow rate of up to 4 GPM
• Carboxylated nitrile seals handling fluids up to 16000 SUS viscosity
• Built-in relief valve with no downstream fluid bypass
• Wide variety of filter elements available
• Clear, wire reinforced hose assemblies with wand attachments
• Heavy-duty motor with thermal overload protection
• Quiet operation
• Auxiliary inlet/outlet ports

Product Application Information

With hundreds of possible applications, the Guardian filtration system can be used in many industries.

• Ground support
• Hydraulic service
• Mining
• Mobile
• Industrial
• Marine

Portable Filtration Units

All Filtration Units have an integral strainer for pump protection.