Parker HPB Series, Tube-to-Tube Connection Style

RS Stock No.: 287-3620Brand: ParkerManufacturers Part No.: HPB6
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Parker

Connection Style

Tube-to-Tube

Manufacturer Series

HPB

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Finish

Nickel Plated

Maximum Operating Pressure

300 psi

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker HPB Series, Tube-to-Tube Connection Style

P.O.A.

Parker HPB Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

Parker

Connection Style

Tube-to-Tube

Manufacturer Series

HPB

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Finish

Nickel Plated

Maximum Operating Pressure

300 psi