Parker JPB Series Push In 4 mm, Tube-to-Tube Connection Style

RS Stock No.: 287-4033Brand: ParkerManufacturers Part No.: JPB4
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Parker

Connection Style

Tube-to-Tube

Manufacturer Series

JPB

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Finish

Nickel Plated

Maximum Operating Pressure

300 psi

P.O.A.

Parker JPB Series Push In 4 mm, Tube-to-Tube Connection Style

P.O.A.

Parker JPB Series Push In 4 mm, Tube-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

Parker

Connection Style

Tube-to-Tube

Manufacturer Series

JPB

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Finish

Nickel Plated

Maximum Operating Pressure

300 psi