Technical documents
Specifications
Brand
ParkerStroke
100mm
Bore
32mm
Action
Double
Manufacturer Series
P1D
Length
346mm
Cushioning Type
Air
Dimensions
346 x 50 x 50mm
Width
50mm
Height
50mm
ISO Standard
15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Sweden
You may be interested in
Parker Pneumatic Piston Rod Cylinder - 32mm Bore, 100mm Stroke, P1F-S Series, Double ActingBrand: Parker
P.O.A.Each (ex VAT)
P.O.A.
Parker Pneumatic Profile Cylinder - 32mm Bore, 100mm Stroke, P1D Series, Double Acting
1
P.O.A.
Parker Pneumatic Profile Cylinder - 32mm Bore, 100mm Stroke, P1D Series, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Parker Pneumatic Piston Rod Cylinder - 32mm Bore, 100mm Stroke, P1F-S Series, Double ActingBrand: Parker
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ParkerStroke
100mm
Bore
32mm
Action
Double
Manufacturer Series
P1D
Length
346mm
Cushioning Type
Air
Dimensions
346 x 50 x 50mm
Width
50mm
Height
50mm
ISO Standard
15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Sweden
You may be interested in
Parker Pneumatic Piston Rod Cylinder - 32mm Bore, 100mm Stroke, P1F-S Series, Double ActingBrand: Parker
P.O.A.Each (ex VAT)