Technical documents
Specifications
Brand
ParkerConnection Port Thread
G 1/4
Actuation Type
Solenoid/Spring
Manufacturer Series
P3H
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Body Material
Aluminium
Maximum Flow Rate
17L/min
Solenoid Power Consumption
1.2W
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Maximum Operating Pressure
10 bar
Thread Standard
G
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
ParkerConnection Port Thread
G 1/4
Actuation Type
Solenoid/Spring
Manufacturer Series
P3H
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Body Material
Aluminium
Maximum Flow Rate
17L/min
Solenoid Power Consumption
1.2W
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Maximum Operating Pressure
10 bar
Thread Standard
G
