Technical documents
Specifications
Brand
ParkerPort Connection
G 3/4
Integrated Pressure Gauge
Without Pressure Gauge
Drain Type
Manual
Manufacturer Series
P3M
Filtration Size
5µm
Minimum Ambient Operating Temperature
-20°C
Port Connection Thread Size
3/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
17 bar
Maximum Ambient Operating Temperature
+80°C
Ambient Operating Temperature Range
-20 → +80°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
ParkerPort Connection
G 3/4
Integrated Pressure Gauge
Without Pressure Gauge
Drain Type
Manual
Manufacturer Series
P3M
Filtration Size
5µm
Minimum Ambient Operating Temperature
-20°C
Port Connection Thread Size
3/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
17 bar
Maximum Ambient Operating Temperature
+80°C
Ambient Operating Temperature Range
-20 → +80°C
