Parker 80 series 5μm G 3/4 17 bar Pneumatic Filter with Automatic drain

RS Stock No.: 469-597Brand: ParkerManufacturers Part No.: P3MFA16ESAN
brand-logo
View all in Pneumatic Filters

Technical documents

Specifications

Brand

Parker

Filtration Size

5µm

Port Connection

G 3/4

Drain Type

Automatic

Manufacturer Series

80

Typical Flow Rate

105L/s

Maximum Operating Pressure

17 bar

Maximum Operating Temperature

+80°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Port Connection Thread Size

3/4 in

P.O.A.

Parker 80 series 5μm G 3/4 17 bar Pneumatic Filter with Automatic drain

P.O.A.

Parker 80 series 5μm G 3/4 17 bar Pneumatic Filter with Automatic drain

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Parker

Filtration Size

5µm

Port Connection

G 3/4

Drain Type

Automatic

Manufacturer Series

80

Typical Flow Rate

105L/s

Maximum Operating Pressure

17 bar

Maximum Operating Temperature

+80°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Port Connection Thread Size

3/4 in