Technical documents
Specifications
Brand
ParkerFiltration Size
5µm
Port Connection
G 3/4
Drain Type
Manual
Manufacturer Series
80
Typical Flow Rate
105L/s
Maximum Operating Pressure
17 bar
Maximum Operating Temperature
+80°C
Port Connection Thread Standard
G
Minimum Operating Temperature
-20°C
Port Connection Thread Size
3/4 in
P.O.A.
Parker 80 series 5μm G 3/4 17 bar Pneumatic Filter with Manual drain
1
P.O.A.
Parker 80 series 5μm G 3/4 17 bar Pneumatic Filter with Manual drain
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
ParkerFiltration Size
5µm
Port Connection
G 3/4
Drain Type
Manual
Manufacturer Series
80
Typical Flow Rate
105L/s
Maximum Operating Pressure
17 bar
Maximum Operating Temperature
+80°C
Port Connection Thread Standard
G
Minimum Operating Temperature
-20°C
Port Connection Thread Size
3/4 in
