Technical documents
Specifications
Brand
ParvaluxAccessory Type
Motor Brush
For Use With
SD11/12 & PM1/2/3/4/5/6 & PM50/60 Motors
Voltage Range
79 → 250 V
Length
21mm
Depth
6.5mm
Country of Origin
United Kingdom
Product details
Accessories
Replacement Brushes
B Type brushes fit a discontinued range of Parvalux motors
B Type brushes cannot be used in C type motors
Shunt Wound Motors
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Parvalux Motor Brush for Use with SD11/12 & PM1/2/3/4/5/6 & PM50/60 Motors, 21mm Length, 79 → 250 V
1
P.O.A.
Parvalux Motor Brush for Use with SD11/12 & PM1/2/3/4/5/6 & PM50/60 Motors, 21mm Length, 79 → 250 V
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ParvaluxAccessory Type
Motor Brush
For Use With
SD11/12 & PM1/2/3/4/5/6 & PM50/60 Motors
Voltage Range
79 → 250 V
Length
21mm
Depth
6.5mm
Country of Origin
United Kingdom
Product details
Accessories
Replacement Brushes
B Type brushes fit a discontinued range of Parvalux motors
B Type brushes cannot be used in C type motors