Parvalux Worm Gearbox, 25:1 Gear Ratio, 112rpm Maximum Speed

RS Stock No.: 716-373Brand: ParvaluxManufacturers Part No.: GM-0088
brand-logo
View all in Gearboxes

Technical documents

Specifications

Gear Ratio

25:1

Gearbox Type

Worm

Shaft Diameter

12mm

Maximum Speed

112rpm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parvalux Worm Gearbox, 25:1 Gear Ratio, 112rpm Maximum Speed

P.O.A.

Parvalux Worm Gearbox, 25:1 Gear Ratio, 112rpm Maximum Speed
Stock information temporarily unavailable.

Technical documents

Specifications

Gear Ratio

25:1

Gearbox Type

Worm

Shaft Diameter

12mm

Maximum Speed

112rpm

Country of Origin

United Kingdom