Technical documents
Specifications
Brand
ParvaluxGear Ratio
30:1
Gearbox Type
Worm
Shaft Diameter
12mm
Maximum Speed
93rpm
Country of Origin
United Kingdom
Product details
Worm Gearboxes - MB Type
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Parvalux Worm Gearbox, 30:1 Gear Ratio, 93rpm Maximum Speed
1
P.O.A.
Parvalux Worm Gearbox, 30:1 Gear Ratio, 93rpm Maximum Speed
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ParvaluxGear Ratio
30:1
Gearbox Type
Worm
Shaft Diameter
12mm
Maximum Speed
93rpm
Country of Origin
United Kingdom
Product details