Parvalux Shunt Brushed DC Motor, 200 → 220 V, 3000 rpm, 7.93mm Shaft Diameter

RS Stock No.: 266-272Brand: ParvaluxManufacturers Part No.: MSD1-0012/CONT
brand-logo
View all in DC Motors

Technical documents

Specifications

Supply Voltage

200 → 220 V

DC Motor Type

Shunt Brushed

Output Speed

3000 rpm

Shaft Diameter

7.93mm

Dimensions

199 x 64 x 80 mm

Length

199mm

Width

64mm

Depth

80mm

Country of Origin

United Kingdom

Product details

dc Shunt Wound Motors

Constant speed characteristics with the difference between no-load and full load speed being 10% to 20% of rated speed
Output ratings based on pure dc supply (FF1)
Reversible, 4 leads as standard
Starting current, 3 times full load (approx)
Terminal box connection for 20mm conduit
Replacement brushes available separately (see accessories)

Shunt Wound Motors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parvalux Shunt Brushed DC Motor, 200 → 220 V, 3000 rpm, 7.93mm Shaft Diameter

P.O.A.

Parvalux Shunt Brushed DC Motor, 200 → 220 V, 3000 rpm, 7.93mm Shaft Diameter
Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

200 → 220 V

DC Motor Type

Shunt Brushed

Output Speed

3000 rpm

Shaft Diameter

7.93mm

Dimensions

199 x 64 x 80 mm

Length

199mm

Width

64mm

Depth

80mm

Country of Origin

United Kingdom

Product details

dc Shunt Wound Motors

Constant speed characteristics with the difference between no-load and full load speed being 10% to 20% of rated speed
Output ratings based on pure dc supply (FF1)
Reversible, 4 leads as standard
Starting current, 3 times full load (approx)
Terminal box connection for 20mm conduit
Replacement brushes available separately (see accessories)

Shunt Wound Motors