Technical documents
Specifications
Brand
ParvaluxSupply Voltage
200 → 220 V
DC Motor Type
Shunt Brushed
Output Speed
3000 rpm
Shaft Diameter
7.94mm
Dimensions
99 (Dia.) x 144 mm
Length
144mm
Country of Origin
United Kingdom
Product details
dc Shunt Wound Motors
Constant speed characteristics with the difference between no-load and full load speed being 10% to 20% of rated speed
Output ratings based on pure dc supply (FF1)
Reversible, 4 leads as standard
Starting current, 3 times full load (approx)
Terminal box connection for 20mm conduit
Replacement brushes available separately (see accessories)
Shunt Wound Motors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ParvaluxSupply Voltage
200 → 220 V
DC Motor Type
Shunt Brushed
Output Speed
3000 rpm
Shaft Diameter
7.94mm
Dimensions
99 (Dia.) x 144 mm
Length
144mm
Country of Origin
United Kingdom
Product details
dc Shunt Wound Motors
Constant speed characteristics with the difference between no-load and full load speed being 10% to 20% of rated speed
Output ratings based on pure dc supply (FF1)
Reversible, 4 leads as standard
Starting current, 3 times full load (approx)
Terminal box connection for 20mm conduit
Replacement brushes available separately (see accessories)