Technical documents
Specifications
Brand
PatliteSeries
CLA
Lens Colour
Daylight
Bulb Type
LED
Supply Voltage
24 V dc
Height
30mm
Maximum Temperature
+60°C
Minimum Temperature
-40°C
Country of Origin
Japan
Product details
Patlite CLA Series
Patlite CLA series LED strip lights are available in a range of lengths suitable for use in a wide variety of applications.
Tempered glass lens
Aluminium housing
IP67 rated
Mounting brackets available
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
PatliteSeries
CLA
Lens Colour
Daylight
Bulb Type
LED
Supply Voltage
24 V dc
Height
30mm
Maximum Temperature
+60°C
Minimum Temperature
-40°C
Country of Origin
Japan
Product details
Patlite CLA Series
Patlite CLA series LED strip lights are available in a range of lengths suitable for use in a wide variety of applications.
Tempered glass lens
Aluminium housing
IP67 rated
Mounting brackets available
