Super Bright LED Bar 300mm Temper M12 QD

RS Stock No.: 864-2576Brand: PatliteManufacturers Part No.: CLK3C-24AG-CD
brand-logo
View all in Machine Lights

Technical documents

Specifications

Brand

Patlite

Series

CLK

Lens Colour

Daylight

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Wall Mount

Height

56mm

Connection Type

Cable

Minimum Temperature

-40°C

Supply Voltage

24 V dc

Maximum Temperature

+60°C

Current Consumption

522mA

Country of Origin

Japan

Product details

Patlite CLK Series

Patlite CLK series LED strip lights are available in a range of lengths suitable for use in a wide variety of applications.

Tempered glass lens
Aluminium housing
IP69K rated
Daisy chainable

You may be interested in

P.O.A.

Super Bright LED Bar 300mm Temper M12 QD

P.O.A.

Super Bright LED Bar 300mm Temper M12 QD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Patlite

Series

CLK

Lens Colour

Daylight

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Wall Mount

Height

56mm

Connection Type

Cable

Minimum Temperature

-40°C

Supply Voltage

24 V dc

Maximum Temperature

+60°C

Current Consumption

522mA

Country of Origin

Japan

Product details

Patlite CLK Series

Patlite CLK series LED strip lights are available in a range of lengths suitable for use in a wide variety of applications.

Tempered glass lens
Aluminium housing
IP69K rated
Daisy chainable

You may be interested in