Technical documents
Specifications
Brand
PatliteSeries
LA6
Lens Colour
Amber, Green, Red
Bulb Type
LED
Light Effect
Strobe
Multifunction
Yes
Height
224mm
Base Diameter
60mm
Supply Voltage
24 V dc
IP Rating
IP54, IP65
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Housing Colour
Silver
Maximum Decibel
85dB
Country of Origin
Indonesia
Product details
Patlite LA6 Series
Professional range of Patlite LA6 series multi-informational signal towers. The towers can be easily manipulated to display various colours and combinations. Incorporating a built-in alarm with a total of 11 sounds to match various applications. The applications are endless.
60 mm Diameter
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
PatliteSeries
LA6
Lens Colour
Amber, Green, Red
Bulb Type
LED
Light Effect
Strobe
Multifunction
Yes
Height
224mm
Base Diameter
60mm
Supply Voltage
24 V dc
IP Rating
IP54, IP65
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Housing Colour
Silver
Maximum Decibel
85dB
Country of Origin
Indonesia
Product details
Patlite LA6 Series
Professional range of Patlite LA6 series multi-informational signal towers. The towers can be easily manipulated to display various colours and combinations. Incorporating a built-in alarm with a total of 11 sounds to match various applications. The applications are endless.
60 mm Diameter
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount