Patlite LR4-EX Series Coloured Signal Tower, 3 Lights, 24 V dc, Wall Mount

RS Stock No.: 200-8566Brand: PatliteManufacturers Part No.: LR4-302WJNU-RYG-EX
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Patlite

Series

LR4-EX

Number of Light Elements

3

Lens Colour

Coloured

Bulb Type

LED

Light Effect

Steady

LED Colour

Red/Yellow/Green

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Wall Mount

Height

219mm

Base Diameter

40mm

Connection Cable Length

3000mm

Connection Type

Cable

Hazardous Area Certification

ATEX

Supply Voltage

24 V dc

IP Rating

IP65

Maximum Temperature

+50°C

Housing Colour

Silver

Country of Origin

Indonesia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Patlite LR4-EX Series Coloured Signal Tower, 3 Lights, 24 V dc, Wall Mount

P.O.A.

Patlite LR4-EX Series Coloured Signal Tower, 3 Lights, 24 V dc, Wall Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Patlite

Series

LR4-EX

Number of Light Elements

3

Lens Colour

Coloured

Bulb Type

LED

Light Effect

Steady

LED Colour

Red/Yellow/Green

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Wall Mount

Height

219mm

Base Diameter

40mm

Connection Cable Length

3000mm

Connection Type

Cable

Hazardous Area Certification

ATEX

Supply Voltage

24 V dc

IP Rating

IP65

Maximum Temperature

+50°C

Housing Colour

Silver

Country of Origin

Indonesia