Patlite LR4-EX Series Coloured Signal Tower, 5 Lights, 24 V dc, Wall Mount

RS Stock No.: 200-8568Brand: PatliteManufacturers Part No.: LR4-502WJNU-RYGBC-EX
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Patlite

Series

LR4-EX

Number of Light Elements

5

Lens Colour

Coloured

Bulb Type

LED

Light Effect

Steady

LED Colour

Red/Yellow/Green/Blue/Clear

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Wall Mount

Height

299mm

Base Diameter

40mm

Connection Cable Length

3000mm

Hazardous Area Certification

ATEX

Supply Voltage

24 V dc

Connection Type

Cable

IP Rating

IP65

Maximum Temperature

+50°C

Housing Colour

Silver

Maximum Decibel

88dB

Country of Origin

Indonesia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Patlite LR4-EX Series Coloured Signal Tower, 5 Lights, 24 V dc, Wall Mount

P.O.A.

Patlite LR4-EX Series Coloured Signal Tower, 5 Lights, 24 V dc, Wall Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Patlite

Series

LR4-EX

Number of Light Elements

5

Lens Colour

Coloured

Bulb Type

LED

Light Effect

Steady

LED Colour

Red/Yellow/Green/Blue/Clear

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Wall Mount

Height

299mm

Base Diameter

40mm

Connection Cable Length

3000mm

Hazardous Area Certification

ATEX

Supply Voltage

24 V dc

Connection Type

Cable

IP Rating

IP65

Maximum Temperature

+50°C

Housing Colour

Silver

Maximum Decibel

88dB

Country of Origin

Indonesia