Patlite LU7 Series Beacon, 24 V dc, Base Mount, Pole Mount, LED Bulb, IP65

RS Stock No.: 124-9217Brand: PatliteManufacturers Part No.: LU7-02SU+FB150
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Patlite

Supply Voltage

24 V dc

Mounting Style

Base Mount, Pole Mount

Bulb Type

LED

Current Type

DC

Base Diameter

70mm

Housing Colour

Silver

Lamp Included

Yes

Series

LU7

Multifunction

Yes

IP Rating

IP65

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE, cULus

Country of Origin

Indonesia

Product details

Patlite LU7 Signal Tower

The LU7 Signal Towers from Patlite have an IP65 protection rating making them suitable for various applications. They feature an easy assembly and wiring design which reduces time on installation and maintenance which helps to reduce costs.
The LU7-USB module offers a stackable base unit which does not require a power supply. The unit is connected with a single USB cable (not included).
The LU7-LB voice and sound module emits 4 different alarm sounds in all directions.

Features and Benefits

Hybrid Prism Cut Lens for enhanced visibility from any direction and distance
FB type: 2 selectable built-in alarms with adjustable volume up to 90 dB at 1 m
Direct mount (Pole mount with optional parts)
Colour coordinated terminal block corresponds to the lens colours for quick wiring verification in the base unit
Interchangeable LED module means no rewiring even after installation
Superior impact and heat resistant polycarbonate lens for superior durability and light transmission
Available colours: Red, Amber, Green, Blue, Clear/White

LU7-USB Module

Needs only one USB Cable, so no power supply is necessary (Cable not included) operates with DLL software
A maximum of five tiers with 3 tiers capable of lighting simultaneously
Adjustable alarm frequency
Two adjustable alarm sound levels
Sound pressure is a maximum of 80 dB
Four flashing patterns
13 different alarm sounds
USB cable binding strip is included
Supports Windows 7 and Windows 8 Operating Systems

LU7-LB Voice and Sound Module

Sound pressure is a maximum of 100 dB (±5 dB)
4 alarm sounds via dip switch
Protection rating of IP40
Complies with CE/RoHS/FCC Standards
Attach to the LU7 Base Units (LU7-02/LU7-02FB)
Connects with an LED unit for simultaneous control

Standards

Complies with CE, RoHS, FCC and KC.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Patlite LU7 Series Beacon, 24 V dc, Base Mount, Pole Mount, LED Bulb, IP65

P.O.A.

Patlite LU7 Series Beacon, 24 V dc, Base Mount, Pole Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Patlite

Supply Voltage

24 V dc

Mounting Style

Base Mount, Pole Mount

Bulb Type

LED

Current Type

DC

Base Diameter

70mm

Housing Colour

Silver

Lamp Included

Yes

Series

LU7

Multifunction

Yes

IP Rating

IP65

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Standards Met

CE, cULus

Country of Origin

Indonesia

Product details

Patlite LU7 Signal Tower

The LU7 Signal Towers from Patlite have an IP65 protection rating making them suitable for various applications. They feature an easy assembly and wiring design which reduces time on installation and maintenance which helps to reduce costs.
The LU7-USB module offers a stackable base unit which does not require a power supply. The unit is connected with a single USB cable (not included).
The LU7-LB voice and sound module emits 4 different alarm sounds in all directions.

Features and Benefits

Hybrid Prism Cut Lens for enhanced visibility from any direction and distance
FB type: 2 selectable built-in alarms with adjustable volume up to 90 dB at 1 m
Direct mount (Pole mount with optional parts)
Colour coordinated terminal block corresponds to the lens colours for quick wiring verification in the base unit
Interchangeable LED module means no rewiring even after installation
Superior impact and heat resistant polycarbonate lens for superior durability and light transmission
Available colours: Red, Amber, Green, Blue, Clear/White

LU7-USB Module

Needs only one USB Cable, so no power supply is necessary (Cable not included) operates with DLL software
A maximum of five tiers with 3 tiers capable of lighting simultaneously
Adjustable alarm frequency
Two adjustable alarm sound levels
Sound pressure is a maximum of 80 dB
Four flashing patterns
13 different alarm sounds
USB cable binding strip is included
Supports Windows 7 and Windows 8 Operating Systems

LU7-LB Voice and Sound Module

Sound pressure is a maximum of 100 dB (±5 dB)
4 alarm sounds via dip switch
Protection rating of IP40
Complies with CE/RoHS/FCC Standards
Attach to the LU7 Base Units (LU7-02/LU7-02FB)
Connects with an LED unit for simultaneous control

Standards

Complies with CE, RoHS, FCC and KC.