Patlite MP Series Amber, Green, Red Beacon Tower, 3 Lights, 24 V ac/dc, Base Mount

RS Stock No.: 864-3260Brand: PatliteManufacturers Part No.: MP-302C-RYG
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Patlite

Series

MP

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

335mm

Base Diameter

30mm

Connection Cable Length

3m

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-30°C

Housing Colour

Silver

Current Consumption

32.7 (Red) mA, 33 (Green) mA, 34.5 (Amber) mA

Maximum Temperature

+60°C

Country of Origin

Malaysia

Product details

Patlite MP Series

The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height.

The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).

MP Series Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White

MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit

P.O.A.

Patlite MP Series Amber, Green, Red Beacon Tower, 3 Lights, 24 V ac/dc, Base Mount

P.O.A.

Patlite MP Series Amber, Green, Red Beacon Tower, 3 Lights, 24 V ac/dc, Base Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Patlite

Series

MP

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

335mm

Base Diameter

30mm

Connection Cable Length

3m

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-30°C

Housing Colour

Silver

Current Consumption

32.7 (Red) mA, 33 (Green) mA, 34.5 (Amber) mA

Maximum Temperature

+60°C

Country of Origin

Malaysia

Product details

Patlite MP Series

The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height.

The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).

MP Series Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White

MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit