Patlite NHL Series Amber, Green, Red Strobe Effect Incandescent Beacon, 24 V dc, LED Bulb, DC, IP20

RS Stock No.: 124-9152Brand: PatliteManufacturers Part No.: NHL-3FB1N-RYG
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

Patlite

Series

NHL

Component Type

Network Monitor Signal Tower

Multifunction

Yes

Current Type

DC

Light Effect

Strobe

Lens Colour

Amber, Green, Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V dc

Minimum Decibel

70dB

Maximum Decibel

80dB

Height

338mm

IP Rating

IP20

Base Diameter

60mm

Housing Colour

White

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

Indonesia

Product details

Patlite NHL Series

The NHL series incorporates an innovative compact LED signal light design offering long service life. One unit can generate multiple colours helping to reduce costs and making it perfect for applications where space is at a premium. The lights can be desktop or wall mounted in the upright position.

Three position adjustable switch
Indoor use only
IP2x rated
Desktop or wall mount in the upright position

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Patlite NHL Series Amber, Green, Red Strobe Effect Incandescent Beacon, 24 V dc, LED Bulb, DC, IP20

P.O.A.

Patlite NHL Series Amber, Green, Red Strobe Effect Incandescent Beacon, 24 V dc, LED Bulb, DC, IP20
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Patlite

Series

NHL

Component Type

Network Monitor Signal Tower

Multifunction

Yes

Current Type

DC

Light Effect

Strobe

Lens Colour

Amber, Green, Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V dc

Minimum Decibel

70dB

Maximum Decibel

80dB

Height

338mm

IP Rating

IP20

Base Diameter

60mm

Housing Colour

White

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

Indonesia

Product details

Patlite NHL Series

The NHL series incorporates an innovative compact LED signal light design offering long service life. One unit can generate multiple colours helping to reduce costs and making it perfect for applications where space is at a premium. The lights can be desktop or wall mounted in the upright position.

Three position adjustable switch
Indoor use only
IP2x rated
Desktop or wall mount in the upright position