Technical documents
Specifications
Brand
PaulstraThread Size
M12
Diameter
84mm
Overall Height
51mm
Static Load Capacity
165daN
Material
Natural Rubber
Metalwork
Steel
Foot Shape
Diamond
Compression Deflection
3.5mm
Stock information temporarily unavailable.
P.O.A.
Paulstra Diamond M12 Anti Vibration Mount
1
P.O.A.
Paulstra Diamond M12 Anti Vibration Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
PaulstraThread Size
M12
Diameter
84mm
Overall Height
51mm
Static Load Capacity
165daN
Material
Natural Rubber
Metalwork
Steel
Foot Shape
Diamond
Compression Deflection
3.5mm